| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM06DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM06DCKN |
EMM06DCKN
| Heilind Number: | SULEMM06DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM06DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM06DCKN, a high-quality PBT & Phosphor Bronze board-to-board PCB connector perfect for a variety of applications. This female connector, with 2 rows and a straight orientation, boasts a pitch of 3.96mm and can handle a voltage of up to 950 VAC. Featuring gold contact plating and a loop bellow contact type, it ensures reliable conductivity. With 12 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is durable and versatile. Ideal for demanding environments, it guarantees excellent performance. Upgrade your connectivity with the EMM06DCKN.

