EMM06DCKS

Heilind Number:SULEMM06DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DCKS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DCKS

Detailed Description

Featuring a robust design for high-reliability applications, the EMM06DCKS Board To Board PCB Connector is a female connector with two rows of 12 positions. Crafted from durable PBT and Phosphor Bronze materials, it ensures longevity and performance. With a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The side hole mount and thru-hole termination method offer easy installation on PCBs. Gold-plated contacts on Phosphor Bronze ensure superior conductivity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and loop bellow contact type further enhance its versatility. At a compact size of 9.4mm width and 15.49mm height, it saves space without compromising functionality. Perfect for demanding industries, this connector is a dependable choice for your connectivity needs.