EMM06DCKT-S288

Heilind Number:SULEMM06DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DCKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM06DCKT-S288. Designed for high-performance applications, this connector boasts a rugged construction with gold-plated contacts for reliable signal transmission. With a current rating of 3A and a voltage resistance of 950VAC, it ensures stable connectivity even in demanding environments. Featuring a dual-row design with 12 positions and a pitch of 3.96mm, it offers ample flexibility for PCB layouts. The threaded mount type and loop bellow contact type provide secure and efficient connections, while the card extender termination method simplifies installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust in the EMM06DCKTS288 for superior performance and durability in your electronic designs.