EMM06DCKT

Heilind Number:SULEMM06DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DCKT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DCKT

Detailed Description

The EMM06DCKT is a high-quality board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a 3A amperage and 950VAC voltage rating, it is suitable for a wide range of applications. The female connector has two rows and 12 positions, with a threaded mount type for secure installation. Its loop bellow contact type and straight orientation further enhance connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for easy integration onto PCBs. Trust the EMM06DCKT for seamless and durable board-to-board connections in your electronic designs.