EMM06DRAI

Heilind Number:SULEMM06DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRAI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRAI

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM06DRAI, designed for high-performance applications. With a current rating of 5A and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring a female gender, 2 rows, and a threaded mount type, it offers secure and stable connectivity. The thru-hole termination method and gold-plated phosphor bronze contacts guarantee excellent signal integrity. With a pitch of 3.96mm and a right-angle orientation, it allows for efficient PCB layout. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 12 positions and full bellow contact type, it accommodates multiple connections. The connector complies with strict quality standards and is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with our EMM06DRAI connector.