EMM06DRAN

Heilind Number:SULEMM06DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRAN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRAN

Detailed Description

Introducing the EMM06DRAN, a high-performance PBT and Phosphor Bronze connector designed for reliable board-to-board PCB connections. With a current rating of 5A and a voltage resistance of 950 VAC, this female connector ensures efficient power transmission in demanding environments. Featuring two rows of 12 positions and a pitch of 3.96mm (.156 inches), it offers ample connectivity options. The contact material, Phosphor Bronze, with Gold plating, guarantees excellent conductivity and durability. Its right-angle orientation and thru-hole termination method make installation easy and secure. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it provides a compact yet robust solution for your connectivity needs. The EMM06DRAN is RoHS compliant and ideal for use in various industries, including telecommunications, aerospace, and industrial automation. Trust in its quality and performance for seamless PCB connections.