EMM06DREF

Heilind Number:SULEMM06DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DREF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DREF
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DREF

Detailed Description

Featuring a robust design for reliable connectivity, the PBT & Phosphor Bronze Board To Board PCB Connector EMM06DREF is a female connector with two rows, ideal for high-performance electronic applications. With a floating bobbin mount type and eyelet termination method, it ensures secure attachment to PCBs. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. At a pitch of 3.96 mm (0.156 in) and voltage rating of 950 VAC, it offers efficient power transmission. The full bellow contact type and straight orientation, along with 12 positions, accommodate complex circuitry. With a tail length of 5.72 mm (0.225 in) and operating temperature range of -65 to 125 °C, it suits diverse environments. Measuring 10.95 mm (0.431 in) in height and 8.26 mm (0.325 in) in width, this connector is compact yet highly functional. Gold termination plating ensures long-term performance. Whether for consumer electronics or industrial machinery, the EMM06DREF connector guarantees seamless interconnection, meeting the demands of critical applications with precision.