EMM06DREH

Heilind Number:SULEMM06DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DREH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DREH

Detailed Description

Introducing the EMM06DREH, a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 12 female terminals, this connector ensures secure and efficient connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its clearance hole mount type and eyelet termination method make installation a breeze. Operating at a maximum voltage of 950 VAC and 5 A, it is suitable for a wide range of power and signal transmission needs. The full bellow contact type and straight orientation further enhance its versatility. With a tail length of 5.72 mm and a low profile connector height of 10.95 mm, it offers flexibility in PCB layout design. Tested for reliability in extreme conditions with an operating temperature range of -65 to 125 °C, this connector is ideal for aerospace, military, and other hi-rel applications. Trust in the EMM06DREH for seamless connectivity and performance excellence.