EMM06DREI

Heilind Number:SULEMM06DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DREI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DREI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DREI

Detailed Description

Introducing the EMM06DREI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this female connector ensures reliable operation even in demanding environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The connector offers 12 positions and 2 rows, with a pitch of 3.96mm, allowing for efficient signal transmission. Its threaded mount type and eyelet termination method make installation a breeze, while gold contact plating ensures optimal conductivity. Designed for versatility, the EMM06DREI operates flawlessly in temperatures ranging from -65 to 125°C. With a compact size of 10.95mm in height and .325in in width, it is ideal for space-constrained PCB layouts. Trust in the EMM06DREI for high-quality, high-reliability connectivity solutions.