EMM06DREN

Heilind Number:SULEMM06DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DREN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DREN

Detailed Description

The EMM06DREN is a high-performance female PCB connector designed for demanding applications. Featuring two rows of 12 contact positions, this connector offers reliable connectivity in a compact form factor. With a pitch of 3.96mm (.156 in) and gold-plated phosphor bronze contacts, it ensures efficient signal transmission with minimal signal loss. The contact type is Full Bellow, providing enhanced durability and resistance to environmental factors. Operating at voltages of up to 950 VAC and amperages of 5A, it is suitable for a wide range of power and signal applications. The termination method is eyelet, and the tail length is .225 in (5.72 mm), facilitating easy installation on PCBs. With an operating temperature range of -65 to 125 °C, this connector is reliable even in harsh environments. The connector height is 10.95 mm (.431 in), and the width is .325 in (8.26 mm), making it suitable for compact designs. Gold termination plating ensures long-term reliability and corrosion resistance. The EMM06DREN is part of the Board To Board PCB Connectors, Card Edge Connectors, Connectors, PCB Connectors, and Products categories, meeting the highest industry standards for quality and performance.