EMM06DRES

Heilind Number:SULEMM06DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRES
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRES

Detailed Description

Introducing the PBT & Phosphor Bronze 5A Female PCB Connector, EMM06DRES. This high-performance connector features two rows of contacts with a pitch of 3.96mm (.156in), ideal for secure board-to-board connections. With a voltage rating of 950VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its Full Bellow contact type and side hole mount make for easy and efficient assembly. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. With 12 positions and eyelet termination method, it offers versatile connectivity options. The connector's compact design, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), fits seamlessly into PCB layouts. Gold termination plating ensures long-lasting performance. A perfect choice for high-reliability applications, this connector is a valuable addition to any electronics project.