EMM06DRFF

Heilind Number:SULEMM06DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRFF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRFF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM06DRFF

Detailed Description

Introducing the EMM06DRFF, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage capability of up to 950VAC, this connector ensures reliable power transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The full bellow contact type and thru-hole termination method guarantee secure and stable connections. With 12 positions and two rows, it provides ample connectivity options in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The connector's straight orientation and floating bobbin mount type make installation easy and efficient. Perfect for aerospace, defense, and industrial applications, the EMM06DRFF is a dependable choice for your connectivity needs.