| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM06DRFI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM06DRFI |
EMM06DRFI
| Heilind Number: | SULEMM06DRFI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM06DRFI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM06DRFI. This high-performance connector features two rows with a total of 12 female contacts, each capable of handling up to 5A of current at 950VAC. The contact material is Phosphor Bronze with gold plating, ensuring reliable conductivity. Designed for through-hole mounting with a threaded connection, it guarantees secure and stable attachment. The 3.96mm pitch and straight orientation make it ideal for various PCB applications. With a wide operating temperature range of -65 to 125°C, it is suitable for both standard and challenging environments. The connector's compact size, measuring 10.95mm in height and 8.26mm in width, offers versatility in installation. Trust in the EMM06DRFI for efficient and durable board-to-board connections.

