| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM06DRFN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEMM06DRFN |
EMM06DRFN
| Heilind Number: | SULEMM06DRFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM06DRFN |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze 5 A Female Board-to-Board PCB Connector, EMM06DRFN, offers reliable power and signal transmission in electronic assemblies. With two rows of 12 positions each, this connector features a straight orientation and a pitch of 3.96 mm (.156 in), suitable for through-hole mounting. Constructed with Phosphor Bronze contacts plated in gold, it ensures excellent conductivity and durability, with a voltage rating of 950 VAC. Operating in a wide temperature range from -65 to 125 °C, it is ideal for diverse industrial applications. The connector's full bellow contact design and termination plating further enhance its performance and longevity, making it a crucial component in high-quality PCB connections.

