EMM06DRFS

Heilind Number:SULEMM06DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRFS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRFS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRFS

Detailed Description

Introducing the EMM06DRFS, a high-performance female board-to-board PCB connector designed for reliable signal transmission in electronic devices. This connector features two rows with a total of 12 positions, allowing for multiple connections within a compact space. With a pitch of 3.96mm (.156 in) and a straight orientation, it ensures easy and secure installation on PCBs. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for various power and signal applications. The termination method is through-hole, with a tail length of 5.08mm (.2 in), providing sturdy anchoring to the PCB. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The EMM06DRFS is the ideal choice for high-reliability electronic systems, meeting the demands of industrial, aerospace, and telecommunications applications.