EMM06DRKF

Heilind Number:SULEMM06DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRKF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRKF
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRKF

Detailed Description

Introducing the EMM06DRKF, a high-performance board-to-board PCB connector meticulously engineered for reliability and durability. Crafted with precision, this connector features two rows for seamless connectivity, with a floating bobbin mount type ensuring secure attachment. The termination method of through-hole soldering guarantees stability even in demanding environments. Its contact material, made of phosphor bronze with gold plating, ensures excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. The connector's full bellow contact type and straight orientation further enhance its performance, with 12 positions available for versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is a dependable choice for industrial and commercial use. The EMM06DRKF is the perfect solution for your PCB interconnect needs, offering uncompromising quality and performance.