EMM06DRKI

Heilind Number:SULEMM06DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRKI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRKI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM06DRKI. This female connector offers a reliable amperage of 5A and features two rows for efficient connectivity. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. Constructed with phosphor bronze contacts plated in gold, it ensures optimal conductivity and durability. The 3.96mm pitch and 950VAC voltage rating make it suitable for high-performance applications. Its full bellow contact type and straight orientation, along with 12 positions and a tail length of 5.72mm, provide versatility in use. Operating in a wide temperature range of -65 to 125°C, this connector guarantees reliability even in harsh environments. Measuring 10.95mm in height and 8.26mm in width, it is compact yet efficient. Perfect for demanding PCB connectivity needs, the EMM06DRKI sets a high standard in performance and quality assurance.