EMM06DRKN

Heilind Number:SULEMM06DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRKN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRKN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM06DRKN, designed for high-performance electronic applications. With an amperage of 5A and voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring a female gender, straight orientation, and 12 positions with 2 rows, it offers versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With a pitch of 3.96mm, it allows for precise PCB integration. The termination method of thru hole soldering and termination plating of gold ensure secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. Ideal for applications in aerospace, military, and industrial sectors, the EMM06DRKN meets the highest standards of quality and reliability.