EMM06DRKS-S13

Heilind Number:SULEMM06DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRKS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM06DRKS-S13

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, EMM06DRKS-S13, is a high-performance female connector designed for reliable power transmission. With a current rating of 5A and voltage resistance up to 950VAC, it ensures efficient connectivity in demanding environments. Featuring two rows of 12 positions and a pitch of 3.96mm, it offers versatile usage in various electronic applications. The contact material of Phosphor Bronze with Gold plating guarantees optimal conductivity and durability. Its Full Bellow contact type and Straddle orientation further enhance signal integrity. With a tail length of 5.33mm and operating temperature range from -65 to 125°C, this connector is suitable for both standard and harsh operating conditions. The gold-plated termination method via card extender and side hole mount type provide secure and convenient installation on PCBs. Measuring 10.95mm in height and 8.26mm in width, it fits compactly within electronic assemblies. Certified for RoHS compliance and available in bulk quantities, the EMM06DRKSS13 connector is a reliable solution for your board-to-board connection needs.