EMM06DRKS

Heilind Number:SULEMM06DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRKS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRKS

Detailed Description

This PBT and Phosphor Bronze Board-to-Board PCB Connector, SKU EMM06DRKS, offers reliable connectivity in electronic systems. Featuring a female gender and two rows, it ensures secure mating. With a 5A amperage rating and 950VAC voltage capability, this connector is suitable for high-power applications. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. With 12 positions and a pitch of 3.96mm (.156in), it enables efficient signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for various environments. Its compact design, measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, saves space on the board. The termination method is through-hole, with gold plating for enhanced reliability. This connector, part of the Board-To-Board PCB Connectors category, is a vital component in electronic assemblies requiring high-performance connectivity.