EMM06DRMD

Heilind Number:SULEMM06DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRMD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRMD

Detailed Description

EMM06DRMD - This female connector, crafted from durable PBT and Phosphor Bronze materials, is designed for high-performance board-to-board PCB connections. Featuring two rows with a total of 12 positions, it offers reliable connectivity in electronics assemblies. The clearance hole mount type and wire wrap termination method ensure secure installation. With a low-amperage rating of 3A and a high voltage tolerance of 950VAC, this connector is suitable for various applications. Gold plating on contacts enhances conductivity, while the loop bellow contact type and straight orientation optimize signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, it meets stringent performance standards. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained designs. Gold termination plating further enhances its durability. In summary, the EMM06DRMD is a reliable and efficient component for demanding electronic systems.