| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM06DRMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM06DRMH-S288 |
EMM06DRMH-S288
| Heilind Number: | SULEMM06DRMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM06DRMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM06DRMH-S288. Designed for high-performance connectivity, this female connector features two rows with a 3.96mm pitch, ideal for secure card extender termination. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity up to 950VAC and 3A. The 12-position connector, orientable in a straddle configuration, offers versatility in PCB assembly. Its loop bellow contact type and 13.84mm tail length provide robust contact and stability. Operating in a wide temperature range from -65 to 125°C, it guarantees durability in various environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Trust in its high-quality construction and meet your connectivity needs seamlessly.

