EMM06DRMH

Heilind Number:SULEMM06DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRMH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector with SKU EMM06DRMH. This high-performance connector features a female gender, two rows, and a Clearance Hole mount type for easy installation. With Wire Wrap termination method and loop bellow contact type, it ensures secure and reliable connections. The contact material of Phosphor Bronze and gold plating guarantee excellent conductivity, while the 3 A current rating and 950 VAC voltage rating make it suitable for various applications. Designed for durability, it offers a wide operating temperature range of -65 to 125 °C. With 12 positions and a tail length of 14.22 mm, it provides ample connectivity options. Measuring at .61 inches in height and 9.4 mm in width, this connector is compact yet efficient. Perfect for hi-rel environments, it is a must-have component for your electronic projects.