EMM06DRMI-S288

Heilind Number:SULEMM06DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRMI-S288

Detailed Description

Introducing the EMM06DRMI-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures long-lasting durability and performance. Its female gender, two rows, and threaded mount type offer secure and stable connections. The termination method of card extender and contact material of gold-plated phosphor bronze guarantee excellent conductivity. Operating at an amperage of 3A and voltage of 950VAC, it is suitable for a wide range of applications. The loop bellow contact type and straddle orientation further enhance its versatility. With 12 positions and a pitch of 3.96mm, this connector provides ample connectivity options. Its gold termination plating and -65 to 125°C operating temperature range make it ideal for use in various industries. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. The EMM06DRMI-S288 is a top choice for professionals seeking high-quality connectors for their projects.