EMM06DRMI

Heilind Number:SULEMM06DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM06DRMI

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EMM06DRMI. Designed for high-performance connectivity, this female connector features two rows with a total of 12 positions, ensuring reliable signal transmission. With a current rating of 3A and a voltage tolerance of 950VAC, it meets stringent industry standards. The contact material is Phosphor Bronze with Gold plating, guaranteeing durability and efficient conductivity. Its threaded mount type and wire wrap termination method offer secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The contact type, Loop Bellow, and straight orientation further enhance its versatility. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust in the quality and performance of our EMM06DRMI connector for seamless PCB connections.