EMM06DRMN-S288

Heilind Number:SULEMM06DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRMN-S288

Detailed Description

Introducing the EMM06DRMN-S288, a high-performance female connector designed for precise board-to-board and card edge connections. Crafted with a durable blend of PBT and Phosphor Bronze, this connector boasts a reliable amperage of 3A and a voltage rating of 950VAC, making it ideal for demanding applications. With two rows of 12 loop bellow contacts plated in gold, it ensures optimal conductivity and signal integrity. The 3.96mm pitch and straddle orientation offer seamless integration, while the card extender termination method simplifies installation. Engineered for durability, it operates flawlessly in a wide temperature range from -65 to 125°C. The compact design, with a height of just 15.49mm and width of 9.4mm, saves valuable space on PCBs. Whether for industrial machinery, telecommunications, or aerospace systems, this connector, categorized under hi-rel, guarantees reliable performance in even the most challenging environments. Upgrade your connectivity solutions with the EMM06DRMNS288.