EMM06DRMN

Heilind Number:SULEMM06DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM06DRMN

Detailed Description

Introducing the EMM06DRMN, a high-performance female PCB connector designed for optimal power transmission. With a durable construction of PBT and phosphor bronze, this connector ensures reliable conductivity in demanding environments. Featuring two rows with 12 positions each, it offers ample connectivity for your circuit board needs. The contact material is phosphor bronze with gold plating, guaranteeing efficient signal transfer. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent industry standards. The termination method is wire wrap, and the contact type is loop bellow, providing secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration. Perfect for hi-rel environments, the EMM06DRMN is a reliable solution for your connectivity needs.