EMM06DRMS-S288

Heilind Number:SULEMM06DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRMS-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM06DRMS-S288, is an essential component for secure and reliable electrical connections in high-performance applications. With a robust construction featuring 3A amperage capacity, gold-plated contact surfaces, and a voltage rating of 950 VAC, this connector ensures optimal conductivity and durability. Its female gender, side-hole mount type, and card extender termination method offer versatility in installation. The 12-position, 2-row design with loop bellow contacts and a 3.96mm pitch guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in demanding environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the EMM06DRMSS288 for seamless board-to-board connections in your electronic designs.