EMM06DRMS

Heilind Number:SULEMM06DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRMS

Detailed Description

Featuring a robust design perfect for high-reliability applications, the PBT & Phosphor Bronze Connector ( EMM06DRMS) is a top-of-the-line solution for your connectivity needs. With a 3A amperage rating and capable of handling up to 950VAC, this female connector boasts unmatched performance. Its side hole mount type and wire wrap termination method ensure secure and efficient installation. The 12-position, 2-row configuration with a pitch of 3.96mm accommodates multiple connections with ease. Constructed with durable phosphor bronze contacts plated in gold, it guarantees reliable conductivity. The connector's straight orientation and loop bellow contact type further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. Measuring at .61 inches in height, 9.4mm in width, and with a tail length of 14.22mm, it offers versatility in installation. Perfect for board-to-board and card edge connections, this product is a must-have for any PCB assembly project.