EMM06DRMT-S288

Heilind Number:SULEMM06DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRMT-S288

Detailed Description

Introducing the EMM06DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and voltage capability of 950VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and card extender termination method offer secure and stable connections. With 12 positions and 2 rows, it provides ample connectivity options. The gold-plated contact material and loop bellow contact type guarantee low contact resistance and high durability. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh operating conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The EMM06DRMTS288 is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.