EMM06DRMT

Heilind Number:SULEMM06DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRMT

Detailed Description

Introducing the EMM06DRMT, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures durability and long-term stability. With an amperage rating of 3A and voltage capacity of 950VAC, it meets the demands of various electronic applications. Featuring a female gender, threaded mount type, and wire wrap termination method, installation is secure and straightforward. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. With a pitch of 3.96mm and 12 positions on two rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The straight orientation and loop bellow contact type further enhance its usability. Boasting a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it is compact yet efficient. Ideal for high-reliability applications, the EMM06DRMT is a must-have component for your electronic projects.