| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM06DRPH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 10.36 mm, .408 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM06DRPH |
EMM06DRPH
| Heilind Number: | SULEMM06DRPH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM06DRPH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM06DRPH, a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. This female connector features two rows and 12 positions, accommodating multiple cables with ease. Constructed with durable PBT and phosphor bronze materials, it ensures longevity and performance in various applications. The gold-plated contacts offer excellent conductivity and corrosion resistance, suitable for high-voltage environments up to 950 VAC. With a straight orientation and clearance hole mount type, installation is quick and convenient. Meeting stringent standards, this connector operates flawlessly in temperature ranges from -65 to 125 °C, making it ideal for demanding industrial and commercial settings. Trust the EMM06DRPH for seamless connectivity in your projects.

