EMM06DRPI

Heilind Number:SULEMM06DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRPI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM06DRPI

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EMM06DRPI, engineered for high-performance connectivity in demanding environments. With a current rating of 5A and a voltage withstand of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 12 positions on a 3.96mm pitch, it offers ample connectivity options. The contact material, Phosphor Bronze, with gold plating, guarantees excellent conductivity and corrosion resistance. Designed for through-hole mounting with a threaded connection, it provides secure and stable attachment to PCBs. Operating temperature range of -65 to 125°C ensures suitability for a wide range of applications. The straight orientation and full bellow contact type further enhance its functionality. With a tail length of 10.36mm, connector height of 10.95mm, and width of 8.26mm, it offers a compact yet robust solution for board-to-board and card edge connections. Gold termination plating ensures long-term durability. Whether for industrial, aerospace, or telecommunications applications, the EMM06DRPI connector delivers unmatched performance and reliability.