EMM06DRPN

Heilind Number:SULEMM06DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRPN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRPN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRPN

Detailed Description

Introducing SKU EMM06DRPN, a high-performance board to board PCB connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power delivery. Featuring a female gender, full bellow contact type, and straight orientation, it offers secure and stable connections. The 12 positions spread across 2 rows with a pitch of 3.96mm allow for efficient signal transmission. Constructed with a robust PBT housing and durable phosphor bronze contacts plated with gold, it guarantees long-term durability even in harsh environments. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various industries. The termination method of through-hole soldering and a tail length of 10.36mm facilitate easy installation. Measuring 10.95mm in height and .325 inches in width, it offers a compact yet high-density solution. Ideal for applications requiring reliable board-to-board connections, this connector is a top choice for engineers and designers. Upgrade your PCB assemblies with the EMM06DRPN.