EMM06DRPS

Heilind Number:SULEMM06DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRPS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRPS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRPS

Detailed Description

Introducing the EMM06DRPS, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and reliability in extreme environments. Rated for 5A and 950VAC, it offers secure power transmission. The contact type, full bellow, guarantees excellent signal integrity. Featuring two rows of 12 positions each, it enables versatile connectivity. The thru-hole termination method and gold contact plating ensure optimal conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. With a compact design, measuring 10.95mm in height and 8.26mm in width, it saves space on the PCB. Trust the EMM06DRPS for seamless and high-quality board-to-board connections in your electronic designs.