| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM06DRSD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM06DRSD-S288 |
EMM06DRSD-S288
| Heilind Number: | SULEMM06DRSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM06DRSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM06DRSD-S288, a high-performance board-to-board connector designed for demanding applications. This connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 950VAC, it is suitable for power and signal transmission. The 2-row design with 12 positions allows for versatile connectivity options. Gold-plated contacts offer excellent conductivity and corrosion resistance. The clearance hole mount and card extender termination method make installation easy and secure. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Compact and efficient, this connector is ideal for use in aerospace, defense, and industrial electronics. Trust the EMM06DRSD-S288 for your critical connectivity needs.

