| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM06DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM06DRSH |
EMM06DRSH
| Heilind Number: | SULEMM06DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM06DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM06DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With its rugged construction and high-quality materials, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows of gold-plated phosphor bronze contacts, each rated for 3A of current and 950VAC of voltage, it offers exceptional conductivity and signal integrity. The straight orientation and clearance hole mount type make it easy to install on PCBs. With 12 positions and a pitch of 3.96mm, it provides ample connectivity options for your design. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Whether you're working in aerospace, defense, or industrial applications, the EMM06DRSH is the perfect choice for your connectivity needs.

