EMM06DRSI-S288

Heilind Number:SULEMM06DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRSI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM06DRSI-S288. This high-performance connector features two rows of female terminals with a 3A amperage rating, perfect for demanding applications. Designed for threaded mounting and termination via card extender, it ensures secure and reliable connectivity. The contact material is phosphor bronze with gold plating, offering excellent conductivity and durability. With a pitch of 3.96mm and voltage rating of 950VAC, it provides efficient power transmission. The connector's loop bellow contact type and straddle orientation make it versatile for various setups. With 12 positions and a tail length of 4.45mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB designs. Gold termination plating ensures long-lasting performance. This connector is a reliable choice for high-speed data transmission and power distribution in aerospace, military, and industrial applications.