EMM06DRSI

Heilind Number:SULEMM06DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRSI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRSI

Detailed Description

The PBT & Phosphor Bronze (.00) board-to-board connector, SKU EMM06DRSI, is a high-performance component designed for reliable power and signal transmission in electronic devices. Featuring a female gender with two rows of contacts, this connector offers secure threaded mounting and through-hole termination, ensuring easy installation and robust connection. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it is suitable for high-power applications. Its loop bellow contact type and straight orientation, along with 12 positions and a tail length of 4.83mm (.19in), provide versatility in connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in demanding environments. With a compact height of 15.49mm (.61in) and a width of 9.4mm (.37in), it is space-efficient on PCBs. Gold-plated termination further enhances its durability. Part of the Board To Board PCB Connectors and Card Edge Connectors categories, the EMM06DRSI ensures high reliability in electronic interconnections.