EMM06DRSN

Heilind Number:SULEMM06DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRSN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRSN

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EMM06DRSN. This high-performance connector, featuring a 3A amperage rating and a 950VAC voltage capacity, is designed for female gender applications with 12 positions across 2 rows. Its straight orientation and thru-hole termination method ensure secure and reliable connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in demanding environments with an operating temperature range of -65 to 125°C. With a pitch of 3.96mm (.156 in) and a tail length of 4.83mm (.19 in), this connector offers precise and efficient PCB connectivity. Ideal for use in various electronic devices, this connector is a must-have for professionals in the industry. Elevate your connectivity solutions with the EMM06DRSN.