EMM06DRSS-S288

Heilind Number:SULEMM06DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRSS-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM06DRSS-S288, is a high-performance female connector designed for reliable signal transmission in electronic devices. With an amperage rating of 3A and a voltage capacity of 950VAC, it ensures efficient power delivery. Featuring two rows of 12 loop bellow contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. The side hole mount type and straddle orientation offer versatile installation options. With a contact material of phosphor bronze and operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The termination method using a card extender and gold-plated tail ensures secure and durable connections. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. This connector is part of the hi-rel EMM series, meeting stringent quality standards for reliability. Perfect for use in industrial, aerospace, and military applications, it guarantees long-lasting performance. Upgrade your PCB connections with the EMM06DRSSS288 for seamless and efficient electronic systems.