EMM06DRSS

Heilind Number:SULEMM06DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRSS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRSS

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EMM06DRSS, is a high-performance electronic component designed for seamless connectivity in PCB applications. Featuring a female gender type with two rows, this connector offers reliable power transmission with an amperage rating of 3A and a voltage handling capacity of 950VAC. Crafted from durable materials like Phosphor Bronze with gold plating, it ensures excellent conductivity and longevity. The contact type, Loop Bellow, guarantees secure mating, while the straight orientation and side hole mount type facilitate easy installation. With 12 positions and a pitch of 3.96mm (.156 in), it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Terminated via thru-hole method with gold plating, this connector is ideal for hi-rel applications in aerospace, defense, and telecommunications. Upgrade your PCB designs with the EMM06DRSS for unparalleled performance and durability.