EMM06DRST-S288

Heilind Number:SULEMM06DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRST-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMM06DRST-S288. Designed for high-performance applications, this connector boasts a robust construction with a threaded mount type, ensuring secure and stable connectivity. Featuring 12 positions in 2 rows, it offers ample versatility for diverse circuit setups. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability. With a pitch of 3.96mm and voltage rating of 950 VAC, this connector is suitable for demanding environments. Its loop bellow contact type and straddle orientation further enhance signal transmission efficiency. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for industrial and commercial use. The termination method using Card Extender and Gold plating ensures reliable performance over time. Meet your connectivity needs with this high-quality connector, a must-have for any PCB assembly project.