EMM06DRST

Heilind Number:SULEMM06DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM06DRST

Detailed Description

Introducing the EMM06DRST, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a unique loop bellow contact type featuring gold plating, this connector ensures secure and low-resistance connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. Suitable for high-voltage environments, it can handle up to 950 VAC with an amperage of 3 A. Its threaded mount type and thru-hole termination method provide easy and secure installation. With two rows of 12 positions each and a pitch of 3.96 mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125 °C, it guarantees performance in extreme conditions. Compact in size with dimensions of .61" in height and 9.4 mm in width, it is ideal for space-constrained PCB layouts. The EMM06DRST is the perfect choice for applications where reliability and performance are paramount.