EMM06DRTH-S13

Heilind Number:SULEMM06DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM06DRTH-S13

Detailed Description

Introducing the EMM06DRTH-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a durable build featuring PBT and Phosphor Bronze materials, this connector guarantees reliable operation even in demanding environments. Its female gender, clearance hole mount type, and card extender termination method ensure seamless integration into your PCB layout. Boasting a dual-row design with 12 positions and a pitch of 3.96mm (.156 inches), it offers ample connectivity options. The full bellow contact type with gold-plated Phosphor Bronze contacts delivers excellent signal transmission efficiency, rated for up to 5A and 950VAC. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it provides a compact yet robust solution for your connectivity needs. Trust in the EMM06DRTHS13 for high-quality, high-reliability performance in your electronic designs.