EMM06DRTH

Heilind Number:SULEMM06DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRTH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM06DRTH

Detailed Description

The EMM06DRTH is a high-performance board-to-board PCB connector designed for reliable electrical connections in demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this connector ensures durability and long-term performance. With a low amperage rating of 5A and a voltage rating of 950VAC, it is suitable for a wide range of electronic devices. The connector offers 12 positions with two rows, allowing for efficient signal transmission. Its straight orientation and clearance hole mount type make installation easy and secure. Gold contact plating and termination ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65°C to 125°C, this connector is ideal for use in harsh environments. With a compact design measuring 10.95mm in height and 8.26mm in width, it is perfect for space-constrained applications. The EMM06DRTH is RoHS compliant, guaranteeing environmentally friendly manufacturing. Trust in this high-quality connector for your PCB connectivity needs.