EMM06DRTI-S13

Heilind Number:SULEMM06DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRTI-S13

Detailed Description

Introducing the EMM06DRTI-S13, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic applications. With a compact form factor and a durable construction, this connector features PBT and phosphor bronze materials that ensure reliable connectivity. The female gender and threaded mount type make it easy to install, while the card extender termination method offers secure attachment. Operating at an amperage of 5A and a voltage of 950VAC, it's suitable for a wide range of power and signal applications. With 12 positions and a pitch of 3.96mm, it allows for efficient data transfer. The full bellow contact type and gold plating guarantee low contact resistance and enhanced durability. Rated for an operating temperature range of -65 to 125°C, it's ideal for use in harsh environments. Whether you're working on industrial machinery or consumer electronics, this connector is a reliable choice for your connectivity needs.