EMM06DRTI

Heilind Number:SULEMM06DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRTI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRTI

Detailed Description

PBT & Phosphor Bronze .00 Female Connector, EMM06DRTI, offers reliable connectivity for high-performance applications. With an amperage rating of 5A and voltage capabilities up to 950VAC, this connector ensures efficient power transmission. Featuring two rows of 12 positions with a pitch of 3.96mm, it is suitable for use in various PCB setups. The straight orientation and threaded mount type facilitate easy installation, while the through-hole termination method guarantees secure attachment. Constructed with durable phosphor bronze contacts plated with gold, it ensures low contact resistance and high conductivity. With an operating temperature range of -65 to 125°C, it is ideal for harsh environments. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet robust. Suitable for hi-rel applications, it meets the stringent requirements of industries such as aerospace and defense. Trust the EMM06DRTI for dependable board-to-board and card edge connections in your next project.