EMM06DRTN-S13

Heilind Number:SULEMM06DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRTN-S13

Detailed Description

Introducing the EMM06DRTN-S13, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a compact form factor and two rows of 12 female contacts, this connector is perfect for applications requiring secure connections in tight spaces. Its phosphor bronze contacts with gold plating ensure excellent conductivity and durability, while the full bellow contact type and straddle orientation guarantee stable and consistent performance. Operating at up to 950 VAC and 5 A, this connector is suitable for a wide range of power delivery tasks. With a termination method of card extender and termination plating of gold, installation is quick and easy. The connector's rugged construction, with an operating temperature range of -65 to 125 °C, makes it ideal for harsh environments. Trust the EMM06DRTN-S13 for all your high-reliability power connectivity needs.