| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM06DRTN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM06DRTN |
EMM06DRTN
| Heilind Number: | SULEMM06DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM06DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, featuring a robust construction perfect for high-performance applications. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Its two rows of 12 positions and full bellow contact type guarantee secure and efficient connectivity. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. Designed for thru-hole termination, this connector is easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a compact size of 10.95mm in height and 8.26mm in width, it saves space on your board layout. Trust in the EMM06DRTN for dependable board-to-board and card edge connections in your electronic systems.

